
D1-24-CM | |
|---|---|
cms-digikey-product-number | 725-D1-24-CM-ND |
cms-manufacturer | |
cms-manufacturer-product-number | D1-24-CM |
cms-description | RELAY REED C/O 24V |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | D1-24-CM Models |
cms-category | Coil Current 26.7 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Features EMI Shielded |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Through Hole | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 65°C |
Contact Form SPDT (1 Form C) | Contact Material Tungsten (W) |
Contact Rating (Current) 3 A | Coil Resistance 900 Ohms |
Switching Voltage 240VDC - Max |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 39,32000 € | 39,32 € |
| 10 | 37,43800 € | 374,38 € |
| 50 | 35,78920 € | 1.789,46 € |
| 100 | 34,62500 € | 3.462,50 € |
| Unit Price without VAT: | 39,32000 € |
|---|---|
| Unit Price with VAT: | 46,79080 € |

