
D1-12-C | |
|---|---|
DigiKey Part Number | 725-D1-12-C-ND |
Manufacturer | |
Manufacturer Product Number | D1-12-C |
Description | RELAY REED C/O 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D1-12-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VDC - Max | |
Coil Current | 35.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 340 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,98850 € | 699,77 € |
| Unit Price without VAT: | 34,98850 € |
|---|---|
| Unit Price with VAT: | 41,63632 € |

