P195FDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P195FDA

DigiKey Part Number
3596-P195FDA-ND
Manufacturer
Manufacturer Product Number
P195FDA
Description
P SERIES CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 80 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
P195FDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
80 A
Switching Voltage
1500VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
35 VDC
Must Release Voltage
0.8 VDC
Contact Material
-
Operate Time
25 ms
Release Time
8 ms
Coil Current
45 mA
Coil Power
2.16W
Coil Resistance
1.09kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,55000 €98,55 €
1087,75400 €877,54 €
2583,78840 €2.094,71 €
6080,16400 €4.809,84 €
Manufacturers Standard Package
Unit Price without VAT:98,55000 €
Unit Price with VAT:117,27450 €