
MX32BD | |
|---|---|
DigiKey Part Number | 3596-MX32BD-ND |
Manufacturer | |
Manufacturer Product Number | MX32BD |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX32BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | - | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 100°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Silver (Ag) | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 680 mA | |
Coil Power | 8W | |
Coil Resistance | 17.65Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 129,01150 € | 5.160,46 € |
| Unit Price without VAT: | 129,01150 € |
|---|---|
| Unit Price with VAT: | 153,52369 € |

