MX12FCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX110BEB

DigiKey Part Number
3596-MX110BEB-ND
Manufacturer
Manufacturer Product Number
MX110BEB
Description
MX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 1 kA 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MX110BEB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 kA
Switching Voltage
-
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Connector, Stud
Operating Temperature
-55°C ~ 100°C
Must Operate Voltage
8.5 VDC
Must Release Voltage
0.5 VDC
Contact Material
Silver (Ag)
Operate Time
20 ms
Release Time
20 ms
Coil Current
1.28 A
Coil Power
14.5W
Coil Resistance
9.38Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6847,60333 €5.085,62 €
Manufacturers Standard Package
Unit Price without VAT:847,60333 €
Unit Price with VAT:1.008,64796 €