
HXNC241CAX | |
|---|---|
DigiKey Part Number | 3596-HXNC241CAX-ND |
Manufacturer | |
Manufacturer Product Number | HXNC241CAX |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HXNC241CAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (DB) (1 Form Y) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 1500VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Current | 97 mA | |
Coil Power | 2.3W | |
Coil Resistance | 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,04000 € | 224,04 € |
| 24 | 190,84333 € | 4.580,24 € |
| Unit Price without VAT: | 224,04000 € |
|---|---|
| Unit Price with VAT: | 266,60760 € |


