
HX21CCC | |
|---|---|
DigiKey Part Number | 3596-HX21CCC-ND |
Manufacturer | |
Manufacturer Product Number | HX21CCC |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX21CCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 1500VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 90 mA | |
Coil Power | 2.1W | |
Coil Resistance | 266.67Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,29000 € | 209,29 € |
| 20 | 179,93200 € | 3.598,64 € |
| 40 | 173,73900 € | 6.949,56 € |
| Unit Price without VAT: | 209,29000 € |
|---|---|
| Unit Price with VAT: | 249,05510 € |










