
GX11CD | |
|---|---|
DigiKey Part Number | 3596-GX11CD-ND |
Manufacturer | |
Manufacturer Product Number | GX11CD |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX11CD Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 280 mA |
Contact Rating (Current) 150 A | Coil Power 6.8W |
Switching Voltage 800VDC - Max | Coil Resistance 85.71Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 144,39700 € | 5.775,88 € |
| Unit Price without VAT: | 144,39700 € |
|---|---|
| Unit Price with VAT: | 171,83243 € |


