GV200QA-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV200QA-1

DigiKey Part Number
3596-GV200QA-1-ND
Manufacturer
Manufacturer Product Number
GV200QA-1
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV200QA-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
800VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
20 ms
Release Time
12 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,16000 €144,16 €
24122,80833 €2.947,40 €
48118,58167 €5.691,92 €
72116,17639 €8.364,70 €
Manufacturers Standard Package
Unit Price without VAT:144,16000 €
Unit Price with VAT:171,55040 €