Image for 8G5001C0023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8G5001C0023

DigiKey Part Number
2149-8G5001C0023-ND
Manufacturer
Sensata-DeltaTech
Manufacturer Product Number
8G5001C0023
Description
SWITCH JOYSTICK HALL 180MA 24V
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-DeltaTech
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Joystick, 2 - Axis
Actuator Type
-
Switch Function
-
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
-
Current Rating (Amps)
180mA (DC)
Voltage Rating - DC
24 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1286,51000 €286,51 €
5249,87600 €1.249,38 €
10235,54300 €2.355,43 €
25217,81080 €5.445,27 €
Manufacturers Standard Package
Unit Price without VAT:286,51000 €
Unit Price with VAT:340,94690 €