Thumbwheel, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel, 1 - Axis Analog (Hall Effect) Output
890003-0131
890003-0131

890003-0131

DigiKey Part Number
2149-890003-0131-ND
Manufacturer
Sensata-DeltaTech
Manufacturer Product Number
890003-0131
Description
SWITCH THUMBWHEEL ROCKER HALL
Customer Reference
Detailed Description
Thumbwheel, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
Sensata-DeltaTech
Mounting Type
Panel Mount
Series
Termination Style
Bare PCB
Packaging
Box
Operating Temperature
-35°C ~ 70°C
Part Status
Discontinued at DigiKey
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Thumbwheel, 1 - Axis
Features
Gray Actuator
Actuator Type
Rocker
Mechanical Life
2,000,000 Cycles
Switch Function
2-Way Directional
Operating Force
400gf
Output
Analog (Hall Effect)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,88000 €46,88 €
1040,43900 €404,39 €
Unit Price without VAT:46,88000 €
Unit Price with VAT:55,78720 €