



UPD2425 | |
|---|---|
DigiKey Part Number | CC1718-ND |
Manufacturer | |
Manufacturer Product Number | UPD2425 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | UPD2425 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,27000 € | 63,27 € |
| 10 | 60,25800 € | 602,58 € |
| 50 | 57,51300 € | 2.875,65 € |
| 100 | 55,83030 € | 5.583,03 € |
| Unit Price without VAT: | 63,27000 € |
|---|---|
| Unit Price with VAT: | 75,29130 € |

