



UPD2415TPF-10 | |
|---|---|
DigiKey Part Number | CC1716-ND |
Manufacturer | |
Manufacturer Product Number | UPD2415TPF-10 |
Description | SSR RELAY 3PST-NO 15A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | UPD2415TPF-10 Models |
Category | Voltage - Input 4.5 ~ 8VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 15 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,01000 € | 113,01 € |
| 10 | 107,63100 € | 1.076,31 € |
| 50 | 102,73600 € | 5.136,80 € |
| Unit Price without VAT: | 113,01000 € |
|---|---|
| Unit Price with VAT: | 134,48190 € |

