



UPD2415TP | |
|---|---|
DigiKey Part Number | CC1714-ND |
Manufacturer | |
Manufacturer Product Number | UPD2415TP |
Description | SSR RELAY 3PST-NO 15A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | UPD2415TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.5 ~ 8VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 15 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 6-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 € | 109,46 € |
| 10 | 104,25300 € | 1.042,53 € |
| 50 | 99,51140 € | 4.975,57 € |
| Unit Price without VAT: | 109,46000 € |
|---|---|
| Unit Price with VAT: | 130,25740 € |



