Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 6-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UPD2415D

DigiKey Part Number
CC2316-ND
Manufacturer
Manufacturer Product Number
UPD2415D
Description
SSR RELAY SPST-NO 15A 24-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
UPD2415D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 15VDC
Voltage - Load
24 V ~ 280 V
Load Current
15 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
6-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,79000 €81,79 €
1077,90200 €779,02 €
5074,35780 €3.717,89 €
10072,17370 €7.217,37 €
Manufacturers Standard Package
Unit Price without VAT:81,79000 €
Unit Price with VAT:97,33010 €