Similar
Similar
Similar




TD2425 | |
|---|---|
DigiKey Part Number | CC1029-ND |
Manufacturer | |
Manufacturer Product Number | TD2425 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | TD2425 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 25 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84134910 | Sensata-Crydom | 28 | 646-1231-ND | 55,86000 € | Direct |
| D2425 | Sensata-Crydom | 169 | CC1006-ND | 51,60000 € | Direct |
| 84137910N | Crouzet | 0 | 966-84137910N-ND | 59,52000 € | Similar |
| ASR-SI240D25ZW-L | Altran Magnetics, LLC | 0 | 2040-ASR-SI240D25ZW-L-ND | 13,33000 € | Similar |
| SSR-240D25 | TE Connectivity Potter & Brumfield Relays | 385 | PB545-ND | 40,06000 € | Similar |







