Similar
Similar




TA2425 | |
|---|---|
DigiKey Part Number | CC1031-ND |
Manufacturer | |
Manufacturer Product Number | TA2425 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | TA2425 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 25 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84134911 | Sensata-Crydom | 33 | CC2408-ND | 58,97000 € | Direct |
| A2425 | Sensata-Crydom | 36 | CC1014-ND | 55,09000 € | Direct |
| 84137011N | Crouzet | 7 | 966-84137011N-ND | 73,40000 € | Similar |
| SSR-240A25 | TE Connectivity Potter & Brumfield Relays | 316 | PB542-ND | 40,46000 € | Similar |
| SSRT-240A25 | TE Connectivity Potter & Brumfield Relays | 225 | PB552-ND | 64,43000 € | Similar |






