
T483B | |
|---|---|
DigiKey Part Number | T483B-ND |
Manufacturer | |
Manufacturer Product Number | T483B |
Description | BRIDGE RECT 1P 400V 10A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount Module |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 400 V |
Manufacturer Sensata-Crydom | Current - Average Rectified (Io) 10 A |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Module |
Diode Type Single Phase | Supplier Device Package Module |
Technology Standard | Base Product Number |

