



SSC1000-25-36 | |
|---|---|
DigiKey Part Number | CC2577-ND |
Manufacturer | |
Manufacturer Product Number | SSC1000-25-36 |
Description | RELAY SSR HV DC 1KVDC 25A 36V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SSC1000-25-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 25 A | |
Voltage - Input | 32 ~ 40VDC | |
Voltage - Load | 0 ~ 1000V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,42000 € | 252,42 € |
| 10 | 240,39400 € | 2.403,94 € |
| Unit Price without VAT: | 252,42000 € |
|---|---|
| Unit Price with VAT: | 300,37980 € |









