



SPA4191 | |
|---|---|
DigiKey Part Number | CC1338-ND |
Manufacturer | |
Manufacturer Product Number | SPA4191 |
Description | SSR RELAY SPST-NO 1A 20-140V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | - | |
Voltage - Load | 20 V ~ 140 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-Mini SIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |



