



SMR2425-6 | |
|---|---|
DigiKey Part Number | CC1939-ND |
Manufacturer | |
Manufacturer Product Number | SMR2425-6 |
Description | SSR RELAY 25A 60-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SMR2425-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | - | |
Output Type | AC, Zero Cross | |
Voltage - Input | 8 ~ 32VDC | |
Voltage - Load | 60 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,41000 € | 106,41 € |
| 10 | 101,34400 € | 1.013,44 € |
| 50 | 96,74040 € | 4.837,02 € |
| Unit Price without VAT: | 106,41000 € |
|---|---|
| Unit Price with VAT: | 126,62790 € |








