



SM-ODC5ML | |
|---|---|
DigiKey Part Number | SMODC5ML-ND |
Manufacturer | |
Manufacturer Product Number | SM-ODC5ML |
Description | DC OUTPUT MODULE 5A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 5A 1 ~ 50VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 1 ~ 50VDC | |
Current - Output | 5A | |
Turn On Time | 1ms | |
Turn Off Time | 0.05ms | |
Features | - |

