



SDV2415R | |
|---|---|
DigiKey Part Number | CC1158-ND |
Manufacturer | |
Manufacturer Product Number | SDV2415R |
Description | SSR RELAY SPST-NO 1.5A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | SDV2415R Models |
Category | Voltage - Input 3.5 ~ 10VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 1.5 A |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-DIP |
Circuit | Approval Agency CE, CSA, UR |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 10 | 19,82000 € | 198,20 € |
| 50 | 18,91880 € | 945,94 € |
| 100 | 18,35780 € | 1.835,78 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

