



SDI2415 | |
|---|---|
DigiKey Part Number | CC1159-ND |
Manufacturer | |
Manufacturer Product Number | SDI2415 |
Description | SSR RELAY SPST-NO 1.5A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | SDI2415 Models |
Category | Voltage - Load 12 V ~ 280 V |
Mfr | Load Current 1.5 A |
Series | Termination Style PC Pin |
Packaging Tube | Operating Temperature -30°C ~ 80°C |
Part Status Active | Package / Case |
Mounting Type Through Hole | Supplier Device Package 16-DIP |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,51000 € | 31,51 € |
| 10 | 30,00100 € | 300,01 € |
| 50 | 28,64160 € | 1.432,08 € |
| 100 | 27,80040 € | 2.780,04 € |
| Unit Price without VAT: | 31,51000 € |
|---|---|
| Unit Price with VAT: | 37,49690 € |

