Similar




S3022A | |
|---|---|
DigiKey Part Number | CC1134-ND |
Manufacturer | |
Manufacturer Product Number | S3022A |
Description | SSR RELAY SPST-NO 3A 40-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 8VDC |
Mfr | Voltage - Load 40 V ~ 280 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR600240D25 | Sensata-Crydom | 742 | CC1929-ND | 45,53000 € | Similar |


