



S228 | |
|---|---|
DigiKey Part Number | CC1130-ND |
Manufacturer | |
Manufacturer Product Number | S228 |
Description | SSR RELAY SPST-NO 8A 40-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3.5 ~ 8VDC | |
Voltage - Load | 40 V ~ 280 V | |
Load Current | 8 A | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |


