



RPC4840 | |
|---|---|
DigiKey Part Number | CC2370-ND |
Manufacturer | |
Manufacturer Product Number | RPC4840 |
Description | SSR RELAY SPST-NO 40A 400-480V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RPC4840 Models |
Category | Output Type AC, Proportional Control |
Mfr | Voltage - Load 400 V ~ 480 V |
Series | Load Current 40 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 215,55500 € | 2.155,55 € |
| Unit Price without VAT: | 215,55500 € |
|---|---|
| Unit Price with VAT: | 256,51045 € |









