



RPC4825 | |
|---|---|
DigiKey Part Number | CC2152-ND |
Manufacturer | |
Manufacturer Product Number | RPC4825 |
Description | SSR RELAY SPST-NO 25A 400-480V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RPC4825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | - | |
Voltage - Load | 400 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,95000 € | 168,95 € |
| 10 | 160,90600 € | 1.609,06 € |
| 50 | 153,59180 € | 7.679,59 € |
| Unit Price without VAT: | 168,95000 € |
|---|---|
| Unit Price with VAT: | 201,05050 € |








