



PSD2425 | |
|---|---|
DigiKey Part Number | CC2314-ND |
Manufacturer | |
Manufacturer Product Number | PSD2425 |
Description | SSR RELAY SPST-NO 25A 90-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 90 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,47000 € | 132,47 € |
| 10 | 126,16400 € | 1.261,64 € |
| 50 | 120,43260 € | 6.021,63 € |
| Unit Price without VAT: | 132,47000 € |
|---|---|
| Unit Price with VAT: | 157,63930 € |

