
PM6760D55PH | |
|---|---|
DigiKey Part Number | 172-PM6760D55PH-ND |
Manufacturer | |
Manufacturer Product Number | PM6760D55PH |
Description | SSR RELAY 3PST-NO 55A 48-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PM6760D55PH Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 55 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 199,77800 € | 998,89 € |
| Unit Price without VAT: | 199,77800 € |
|---|---|
| Unit Price with VAT: | 237,73582 € |

