
PM6760A25P | |
|---|---|
DigiKey Part Number | 172-PM6760A25P-ND |
Manufacturer | |
Manufacturer Product Number | PM6760A25P |
Description | SSR RELAY 3PST-NO 25A 48-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PM6760A25P Models |
Category | Voltage - Input 90 ~ 280VAC/DC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 211,81200 € | 1.059,06 € |
| Unit Price without VAT: | 211,81200 € |
|---|---|
| Unit Price with VAT: | 252,05628 € |

