Similar




PB-24M | |
|---|---|
DigiKey Part Number | PB24M-ND |
Manufacturer | |
Manufacturer Product Number | PB-24M |
Description | I/O MODULE RACK 24 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 24 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Mini | |
Number of Channels | 24 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs |


