



PB-16T | |
|---|---|
DigiKey Part Number | CC1220-ND |
Manufacturer | |
Manufacturer Product Number | PB-16T |
Description | I/O MODULE RACK 16 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |

