



ODC15A | |
|---|---|
DigiKey Part Number | ODC15A-ND |
Manufacturer | |
Manufacturer Product Number | ODC15A |
Description | DC OUTPUT MODULE 1A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 5 ~ 200VDC Output 15VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 15VDC |
Manufacturer Sensata-Crydom | Current - Input 20 mA |
Series | Voltage - Output 5 ~ 200VDC |
Part Status Obsolete | Current - Output 1A |
Type DC Output Module | Turn On Time 0.05ms |
Color Red | Turn Off Time 0.10ms |
Style Standard | Features Hold Down Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODC-15A | TE Connectivity Potter & Brumfield Relays | 0 | ODC-15A-ND | 22,37270 € | Similar |


