OAC24A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 6
Unit Price: 16,64000 €
Datasheet
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OAC24A

DigiKey Part Number
OAC24A-ND
Manufacturer
Manufacturer Product Number
OAC24A
Description
AC OUTPUT MODULE 3.5A
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Output Module
Color
Black
Style
Standard
Voltage - Input
24VDC
Current - Input
13 mA
Voltage - Output
24 ~ 280VAC
Current - Output
3.5A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5In Stock
Ships from WEC