Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NTA2425

DigiKey Part Number
NTA2425-ND
Manufacturer
Manufacturer Product Number
NTA2425
Description
SSR RELAY SPST-NO 25A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 140VAC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
25 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, UL
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.