



MCTC4890JLC | |
|---|---|
DigiKey Part Number | MCTC4890JLC-ND |
Manufacturer | |
Manufacturer Product Number | MCTC4890JLC |
Description | SSR RELAY SPST-NO 90A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCTC4890JLC Models |
Category | Voltage - Input 0 ~ 10VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type AC, Proportional Control |









