



MCST4890CS | |
|---|---|
DigiKey Part Number | MCST4890CS-ND |
Manufacturer | |
Manufacturer Product Number | MCST4890CS |
Description | SSR RELAY SPST-NO 90A 300-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCST4890CS Models |
Category | Voltage - Input 0 ~ 10VDC |
Mfr | Voltage - Load 300 V ~ 530 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -20°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, UL |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 187,27500 € | 1.872,75 € |
| Unit Price without VAT: | 187,27500 € |
|---|---|
| Unit Price with VAT: | 222,85725 € |










