



MCPC2425E | |
|---|---|
DigiKey Part Number | CC2147-ND |
Manufacturer | |
Manufacturer Product Number | MCPC2425E |
Description | SSR RELAY SPST-NO 25A 180-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC2425E Models |
Category | Voltage - Input 8 ~ 32VDC |
Mfr | Voltage - Load 180 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, UR |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,10000 € | 131,10 € |
| 10 | 124,85100 € | 1.248,51 € |
| 50 | 119,17340 € | 5.958,67 € |
| Unit Price without VAT: | 131,10000 € |
|---|---|
| Unit Price with VAT: | 156,00900 € |








