



MCPC1225C | |
|---|---|
DigiKey Part Number | CC2319-ND |
Manufacturer | |
Manufacturer Product Number | MCPC1225C |
Description | SSR RELAY SPST-NO 25A 48-140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC1225C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 48 V ~ 140 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,74000 € | 125,74 € |
| 10 | 119,75300 € | 1.197,53 € |
| 50 | 114,31100 € | 5.715,55 € |
| Unit Price without VAT: | 125,74000 € |
|---|---|
| Unit Price with VAT: | 149,63060 € |








