MCMX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCMX Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MCMX60D10

DigiKey Part Number
CC2203-ND
Manufacturer
Manufacturer Product Number
MCMX60D10
Description
SSR RELAY SPST-NO 10A 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
MCMX60D10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3 ~ 10VDC
Voltage - Load
0 V ~ 60 V
Load Current
10 A
On-State Resistance (Max)
18 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,07000 €58,07 €
1055,30300 €553,03 €
5052,78960 €2.639,48 €
10051,23500 €5.123,50 €
Unit Price without VAT:58,07000 €
Unit Price with VAT:69,10330 €