



MCBC2425AF | |
|---|---|
DigiKey Part Number | 2266-MCBC2425AF-ND |
Manufacturer | |
Manufacturer Product Number | MCBC2425AF |
Description | SSR RELAY SPST-NO 25A 180-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCBC2425AF Models |
Category | Voltage - Input 0 ~ 5VDC |
Mfr | Voltage - Load 180 V ~ 280 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, UR |
Circuit | Base Product Number |
Output Type AC, Proportional Control |

