
M5060THC800 | |
|---|---|
DigiKey Part Number | M5060THC800-ND |
Manufacturer | |
Manufacturer Product Number | M5060THC800 |
Description | DIODE MODULE GP 800V 60A MODULE |
Customer Reference | |
Detailed Description | Diode Array 3 Common Cathode 800 V 60A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 60A |
Manufacturer Sensata-Crydom | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 60 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 3 Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package Module |

