
M5060CC600 | |
|---|---|
DigiKey Part Number | M5060CC600-ND |
Manufacturer | |
Manufacturer Product Number | M5060CC600 |
Description | DIODE MODULE GP 600V 60A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 60A (DC) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | M5060CC600 Models |
Category | Current - Average Rectified (Io) (per Diode) 60A (DC) |
Manufacturer Sensata-Crydom | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 60 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 € | 48,72 € |
| Unit Price without VAT: | 48,72000 € |
|---|---|
| Unit Price with VAT: | 57,97680 € |

