DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-ODC5F

DigiKey Part Number
MODC5F-ND
Manufacturer
Manufacturer Product Number
M-ODC5F
Description
DC OUTPUT MODULE 3A
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mini
Manufacturer
Sensata-Crydom
Voltage - Input
5VDC
Series
Current - Input
18 mA
Packaging
Bulk
Voltage - Output
3 ~ 60VDC
Part Status
Obsolete
Current - Output
3A
Type
DC Output Module
Turn On Time
0.025ms
Color
Red
Turn Off Time
0.05ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.