M-ODC15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 90
Unit Price: 13,78000 €
Datasheet
DC Output Module Output Module 3A 3 ~ 60VDC Output 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-ODC15

DigiKey Part Number
MODC15-ND
Manufacturer
Manufacturer Product Number
M-ODC15
Description
DC OUTPUT MODULE 3A
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mini
Manufacturer
Sensata-Crydom
Voltage - Input
15VDC
Series
Current - Input
20 mA
Packaging
Tray
Voltage - Output
3 ~ 60VDC
Part Status
Obsolete
Current - Output
3A
Type
DC Output Module
Turn On Time
0.05ms
Color
Red
Turn Off Time
0.10ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70M-ODC15Grayhill Inc.90GH7025-ND13,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes