AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-OAC5AR

DigiKey Part Number
646-MOAC5AR-ND
Manufacturer
Manufacturer Product Number
M-OAC5AR
Description
AC OUTPUT MODULE 3.5A
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Sensata-Crydom
Current - Input
20 mA
Series
Voltage - Output
24 ~ 280VAC
Packaging
Bulk
Current - Output
3.5A
Part Status
Obsolete
Turn On Time
0.10ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC