



M-IDC5F | |
|---|---|
DigiKey Part Number | MIDC5F-ND |
Manufacturer | |
Manufacturer Product Number | M-IDC5F |
Description | DC INPUT MODULE 4-32V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 16mA 5VDC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Input Module | |
Color | White | |
Style | Mini | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 68 mA | |
Voltage - Output | 5VDC | |
Current - Output | 16mA | |
Turn On Time | 0.05ms | |
Turn Off Time | 0.10ms | |
Features | - |

