DC Input Module Output Module 16mA 5VDC Output 12 ~ 60VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Input Module Output Module 16mA 5VDC Output 12 ~ 60VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IDC5Q

DigiKey Part Number
CC1638-ND
Manufacturer
Manufacturer Product Number
IDC5Q
Description
DC INPUT MODULE 12-60V
Customer Reference
Detailed Description
DC Input Module Output Module 16mA 5VDC Output 12 ~ 60VDC Supply
Datasheet
 Datasheet
EDA/CAD Models
IDC5Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Input Module
Color
White
Style
Quad
Voltage - Input
12 ~ 60VDC
Current - Input
34 mA
Voltage - Output
5VDC
Current - Output
16mA
Turn On Time
1ms
Turn Off Time
1ms
Features
Hold Down Screw, Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.