IDC24N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 14,25000 €
Datasheet
DC Input Module Output Module 16mA 24VDC Output 10 ~ 48VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Input Module Output Module 16mA 24VDC Output 10 ~ 48VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IDC24N

DigiKey Part Number
IDC24N-ND
Manufacturer
Manufacturer Product Number
IDC24N
Description
DC INPUT MODULE 10-48V
Customer Reference
Detailed Description
DC Input Module Output Module 16mA 24VDC Output 10 ~ 48VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
10 ~ 48VDC
Manufacturer
Sensata-Crydom
Current - Input
34 mA
Series
Voltage - Output
24VDC
Packaging
Bulk
Current - Output
16mA
Part Status
Obsolete
Turn On Time
8ms
Type
DC Input Module
Turn Off Time
7ms
Color
White
Features
Hold Down Screw
Style
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70-IDC24NPGrayhill Inc.070-IDC24NP-ND14,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes